Circular Connector Assemblies

Results: 2
Manufacturer
Amphenol LTWTE Connectivity AMP Connectors
Series
MM12
Packaging
BulkTray
Number of Positions
512
Shell Size - Insert
M12-12M12-5
Shell Material
Copper AlloyZinc Alloy
Ingress Protection
IP67 - Dust Tight, WaterproofIP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-UL94 V-0
Shielding
ShieldedUnshielded
Current Rating (Amps)
1.5A4A
Voltage Rating
30VAC/DC60V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4140012051-000
T4140012051-000
CONN RCPT MALE 5POS GOLD SOLDER
TE Connectivity AMP Connectors
4,269
In Stock
1 : ¥64.36000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
60V
-
-40°C ~ 85°C
M12A-12PMMP-SF8001
M12A-12PMMP-SF8001
CONN PLUG MALE 12POS GOLD SOLDER
Amphenol LTW
0
In Stock
Check Lead Time
1 : ¥106.32000
Tray
Tray
Active
Receptacle, Male Pins
12
M12-12
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
1.5A
30VAC/DC
-
-40°C ~ 105°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.