Circular Connector Assemblies

Results: 3
Manufacturer
Amphenol Tuchel IndustrialJAE Electronics
Series
signalmate® C091 M16 DSRCN
Connector Type
Plug, Female SocketsReceptacle, Male Pins
Number of Positions
616
Shell Size - Insert
21-16M16-6
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Flange
Termination
SolderSolder Cup
Orientation
KeyedN (Normal)
Shell Material
Aluminum AlloyDie Cast
Ingress Protection
-IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-Strain Relief
Shielding
-Shielded
Current Rating (Amps)
5A7A
Voltage Rating
60V250VAC, 350VDC
Operating Temperature
-40°C ~ 100°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
C091 31W006 100 2
C09131W0061002U
CONN RCPT MALE 6POS SILVER SLDR
Amphenol Tuchel Industrial
322
In Stock
1 : ¥105.09000
Bulk
Bulk
Active
Receptacle, Male Pins
6
M16-6
-
Panel Mount
-
Solder
Threaded
Keyed
Metal
Die Cast
Nickel
Silver
Silver
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
7A
60V
-
-40°C ~ 100°C
C 091 D Series
C09131D0061012U
CONN PLUG FMALE 6P SOLDER CUP
Amphenol Tuchel Industrial
451
In Stock
1 : ¥100.98000
Bulk
Bulk
Active
Plug, Female Sockets
6
M16-6
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Metal
Die Cast
Nickel
Silver
Silver
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
Strain Relief
Shielded
7A
60V
-
-40°C ~ 100°C
SRCN2A21-16P
SRCN2A21-16P
CONN RCPT MALE 16P SOLDER CUP
JAE Electronics
73
In Stock
1 : ¥64.12000
Bulk
Bulk
Active
Receptacle, Male Pins
16
21-16
-
Panel Mount
Flange
Solder Cup
Threaded
N (Normal)
Metal
Aluminum Alloy
Nickel
Silver
Silver
-
UL94 V-0
-
-
5A
250VAC, 350VDC
-
-25°C ~ 85°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.