Circular Connector Assemblies

Results: 2
Manufacturer
Conxall/SwitchcraftKycon, Inc.
Series
KPJX-PMMini-Con-X®
Connector Type
Jack, Female SocketsReceptacle, Female Sockets
Number of Positions
4 (Power)6
Shell Size - Insert
-Power DIN
Mounting Feature
Bulkhead - Front Side NutFlange
Fastening Type
Bayonet LockSnap-In
Shell Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT)
Contact Finish - Mating
GoldTin
Color
BlackBlack, Silver
Ingress Protection
-Weathertight
Material Flammability Rating
-UL94 V-0
Features
-Ground
Shielding
ShieldedUnshielded
Current Rating (Amps)
7.5AVaries by Wire Gauge
Voltage Rating
48VDC600V
Operating Temperature
-40°C ~ 115°C-40°C ~ 75°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
KPJX-PM-4S-S
KPJX-PM-4S-S
CONN JACK FMALE 4POS TIN SOLDER
Kycon, Inc.
7,470
In Stock
1 : ¥30.87000
Bulk
Bulk
Active
Jack, Female Sockets
4 (Power)
Power DIN
-
Panel Mount, Through Hole
Flange
Solder
Snap-In
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black, Silver
-
UL94 V-0
Ground
Shielded
7.5A
48VDC
-
-40°C ~ 75°C
72x1-6SG-300
7281-6SG-300
CONN RCPT FMALE 6POS GOLD SOLDER
Conxall/Switchcraft
2,950
In Stock
1 : ¥84.31000
Bulk
Bulk
Active
Receptacle, Female Sockets
6
-
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
-
Unshielded
Varies by Wire Gauge
600V
-
-40°C ~ 115°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.