Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,864 In Stock | 1 : ¥15.93000 Cut Tape (CT) 1,000 : ¥10.41283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | M.2 (NGFF) Mini Card | Female | - | 67 | - | 2 | 0.020" (0.50mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -40°C ~ 80°C | ||
0 In Stock Check Lead Time | 1 : ¥34.24000 Tray | - | Tray | Active | PCI Express™ | Female | - | 64 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 15.0µin (0.38µm) | Cantilever | Black | - | -55°C ~ 85°C |