SN74HCS125DR

DigiKey Part Number
296-SN74HCS125DRTR-ND - Tape & Reel (TR)
296-SN74HCS125DRCT-ND - Cut Tape (CT)
296-SN74HCS125DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS125DR
Description
IC BUFFER NON-INVERT 6V 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.34000¥23.40
25¥2.13800¥53.45
100¥1.59190¥159.19
250¥1.44296¥360.74
500¥1.19404¥597.02
1,000¥0.89553¥895.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.61574¥1,539.35
Manufacturers Standard Package