Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,470 In Stock 9,157 Factory | 1 : ¥27.29000 Bag | Bag | Active | Box | 3.150" L x 1.575" W (80.00mm x 40.00mm) | 0.787" (19.99mm) | 4.96in² (32.0cm²) | Cover Included | Plastic, ABS | Black | 0.079" (2.01mm) | Mounting Flange, PCB Supports | IP54 | UL94 HB | |||
50 In Stock 1,089 Factory | 1 : ¥29.41000 Bag | - | Bag | Active | Box | 3.150" Dia (80.01mm) | 0.790" (20.07mm) | 779in² (5025cm²) | Hand Held, Cover Included | Plastic, ABS | Black | 0.100" (2.54mm) | - | IP30 | UL94 HB |