Bipolar Transistor Arrays, Pre-Biased

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)2 NPN - Pre-Biased (Dual)
Resistor - Base (R1)
10kOhms47kOhms
Resistor - Emitter Base (R2)
10kOhms47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA1µA
Frequency - Transition
230MHz, 180MHz-
Power - Max
300mW500mW
Package / Case
6-TSSOP, SC-88, SOT-363SOT-563, SOT-666
Supplier Device Package
6-TSSOPSOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Resistor - Base (R1)
Resistor - Emitter Base (R2)
DC Current Gain (hFE) (Min) @ Ic, Vce
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
Frequency - Transition
Power - Max
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT363
PUMD12,115
TRANS PREBIAS 1NPN 1PNP 6TSSOP
Nexperia USA Inc.
65,169
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.35436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP - Pre-Biased (Dual)
100mA
50V
47kOhms
47kOhms
80 @ 5mA, 5V
150mV @ 500µA, 10mA
1µA
230MHz, 180MHz
300mW
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT-563-6_463A
NSVBC114EDXV6T1G
TRANS 2NPN BIAS BIPOLAR SOT563
onsemi
3,496
In Stock
1 : ¥3.78000
Cut Tape (CT)
4,000 : ¥0.48048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN - Pre-Biased (Dual)
100mA
50V
10kOhms
10kOhms
35 @ 5mA, 10V
250mV @ 300µA, 10mA
500nA
-
500mW
Automotive
AEC-Q101
Surface Mount
SOT-563, SOT-666
SOT-563
Showing
of 2

Bipolar Transistor Arrays, Pre-Biased


Pre-biased bipolar transistor arrays incorporate two or more bipolar transistors, along with resistors connected to each transistor in a manner likely to be useful, typically with one resistor between each transistor's emitter and base terminals, and another connected to each transistor's base terminal and a user-accessible pin on the device package.