Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,729 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.96271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer, Lithium Iron Phosphate | 1 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 1A | 4.6V | 5.5V | I2C | -40°C ~ 125°C | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA (1.6x1.1) | ||
0 In Stock Check Lead Time | 5,000 : ¥13.02359 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Timer, Voltage | Over Temperature, Over Voltage, Reverse Current, Short Circuit | 25mA | 4.4V | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 12-XFBGA, WLBGA | 12-WLP (1.17x1.57) |