Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
676 In Stock 1,300 Factory | 1 : ¥71.67000 Tube | - | Tube | Active | Multi-Chemistry | 1 ~ 16 | Constant | - | - | - | - | 5.5V | - | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
7,272 In Stock | 1 : ¥102.70000 Tube | Tube | Active | Multi-Chemistry | - | Constant - Programmable | - | - | - | - | 55V | - | -40°C ~ 125°C (TJ) | Surface Mount | 38-WFQFN Exposed Pad | 38-QFN (5x7) | |||
6,538 In Stock | 1 : ¥104.51000 Cut Tape (CT) 2,500 : ¥63.68181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 1 ~ 9 | Constant - Programmable | Current, Timer | Over Temperature | - | - | 35V | I2C | -40°C ~ 125°C (TJ) | Surface Mount | 38-WFQFN Exposed Pad | 38-QFN (5x7) |