Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,120 In Stock | 1 : ¥24.47000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 5 Contacts | Two Switches | Panel Mount, Through Hole, Right Angle | Solder | Unshielded | Mounting Hardware, Thread Lock | - | - | |||
308 In Stock | 1 : ¥11.08000 Bag | - | Bag | Active | Phone Plug | Male | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.126" (3.20mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | Cover | Black | -25°C ~ 70°C |