Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,040 In Stock | 1 : ¥10.67000 Cut Tape (CT) 4,000 : ¥4.51693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.2W x 1 @ 8Ohm | 2.2V ~ 5.5V | Depop, Differential Inputs, Standby, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-MiniSO | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
8,523 In Stock | 1 : ¥17.16000 Cut Tape (CT) 1,000 : ¥8.41628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 2.8W x 1 @ 4Ohm | 2.2V ~ 5.5V | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
29,018 In Stock | 1 : ¥24.88000 Cut Tape (CT) 4,000 : ¥12.49939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | - | 2.2V ~ 5.5V | Differential Inputs, Microphone, Shutdown, Standby | Surface Mount | -40°C ~ 85°C (TA) | 24-QFN (4x4) | 24-VFQFN Exposed Pad | ||
100,697 In Stock 345,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.58039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 2.5W x 1 @ 4Ohm | 2V ~ 5.5V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
202,738 In Stock 9,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.93957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 3W x 1 @ 4Ohm | 2.8V ~ 6V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-DFN (3x3) | 8-WDFN Exposed Pad |