Results: 0
Manufacturer
Amphenol RFAmphenol SV MicrowaveAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedBelden Inc.BeRex CorpBroadcom LimitedCal Test ElectronicsCinch Connectivity SolutionsCinch Connectivity Solutions AIM-CambridgeCinch Connectivity Solutions JohnsonCinch Connectivity Solutions Midwest Microwave
Series
-*1.85mm2.4mm2.92mm7-16765A766A768A769A770776
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Attenuation Value
0dB0dB ~ 100dB0dB ~ 10dB0dB ~ 11dB0dB ~ 127dB0dB ~ 15.5dB0dB ~ 15.75dB0dB ~ 16.5dB0dB ~ 18dB0dB ~ 20dB0dB ~ 28dB0dB ~ 30dB
Frequency Range
0 Hz ~ 30 Hz0 Hz ~ 250 MHz0 Hz ~ 500 MHz0 Hz ~ 750 MHz0 Hz ~ 1 GHz0 Hz ~ 1.5 GHz0 Hz ~ 1.7 GHz0 Hz ~ 2 GHz0 Hz ~ 2.2 GHz0 Hz ~ 2.3 GHz0 Hz ~ 2.4 GHz0 Hz ~ 2.5 GHz
Power (Watts)
32mW40mW63mW64mW75mW100mW125mW180mW200mW250mW300mW360mW
Impedance
0 Ohms25 Ohms50 Ohms75 Ohms93 Ohms100 Ohms120 Ohms200 Ohms300 Ohms600 Ohms
Grade
-Military
Qualification
-MIL-DTL-M3933
Package / Case
1.85mm In-Line Module2.4mm In-Line Module2.92mm In-Line Module3.5mm In-Line Module11.13mm In-Line Module2-SMD, Flat Leads2-SMD, No Lead3-SMD, No Lead4-SMD Module4-SMD, Flat Leads4-SMD, No Lead6-MCOB
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.