Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
176 In Stock 144 Factory | 48 : ¥77.99313 Tray | Tray | Active | Receptacle, Center Strip Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
0 In Stock Check Lead Time | 1,800 : ¥78.36217 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 180 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 9mm, 10mm, 11mm, 12mm | 0.305" (7.75mm) |