Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,216 In Stock | 1 : ¥33.25000 Cut Tape (CT) 3,000 : ¥17.96089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 2.5mm | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 100 : ¥292.92750 Tape & Reel (TR) | Tape & Reel (TR) | Active | High Density Array, Female | 400 | 0.031" (0.80mm) | 8 | Surface Mount, Right Angle | Board Guide, Mating Flange | Gold | 30.0µin (0.76µm) | - | - |