Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
566 In Stock | 1 : ¥179.38000 Tube | - | Tube | Active | 8 | 100M | 1 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Surface Mount | ||
260 In Stock | 1 : ¥491.19000 Cut Tape (CT) 250 : ¥401.90080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 | 105M | 1 | Differential | LVDS - Parallel, Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 3V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 85°C | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | Surface Mount | ||
10 In Stock | 1 : ¥298.43000 Bulk | Bulk | Active | 18 | 2M | 1 | Differential, Single Ended | DSP, MICROWIRE, QSPI, Serial, SPI | ADC | 0:1 | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 1.89V | - | -40°C ~ 125°C | 49-FBGA, CSPBGA | 49-CSPBGA (7x7) | Surface Mount | |||
0 In Stock Check Lead Time | 2,000 : ¥194.85142 Tape & Reel (TR) | Tape & Reel (TR) | Active | 18 | 2M | 1 | Differential, Single Ended | DSP, MICROWIRE™, QSPI™, and SPI™ | ADC | 0:1 | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 1.89V | - | -40°C ~ 125°C | 49-FBGA, CSPBGA | 49-CSPBGA (7x7) | Surface Mount |