Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,069 In Stock | 1 : ¥228.97000 Cut Tape (CT) 1,500 : ¥154.25424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 256k | 4 | Differential | SPI | ADC | - | 4 | Sigma-Delta | External | 2V ~ 5.5V | - | Simultaneous Sampling | -40°C ~ 105°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | ||
3,364 In Stock | 1 : ¥120.11000 Cut Tape (CT) 250 : ¥88.68200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 400k | 1 | Differential | Serial, SPI | ADC | 0:1 | 1 | Sigma-Delta | External | 2.85V ~ 5.5V | 1.65V ~ 5.5V | Simultaneous Sampling | -45°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
2,025 In Stock | 1 : ¥198.02000 Cut Tape (CT) 2,500 : ¥180.61570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 1M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | -40°C ~ 85°C | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP | Surface Mount |