Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
367 In Stock | 1 : ¥121.92000 Tube | - | Tube | Active | 16 | 500 | 2 | Differential | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.3V, 5V | 2.7V ~ 3.3V, 5V | PGA | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | Surface Mount | ||
1,186 In Stock 46,077 Marketplace | 1 : ¥133.49000 Cut Tape (CT) 250 : ¥98.53964 Tape & Reel (TR) 28 : ¥80.72107 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 16 | 100k | 1 | Pseudo-Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V, 5V | 2.7V ~ 3.6V, 5V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | Surface Mount | |||
1,534 In Stock | 1 : ¥161.49000 Cut Tape (CT) 1,000 : ¥108.76489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 100k | 1 | Pseudo-Differential | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | |||
293 In Stock | 1 : ¥160.91000 Tube | Tube | Active | 16 | 100k | 1 | Differential | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount |