Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,981 In Stock | 1 : ¥96.47000 Cut Tape (CT) 2,000 : ¥52.69008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 2k | 4, 7 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | PGA, Temperature Sensor | -40°C ~ 105°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
1,561 In Stock | 1 : ¥102.13000 Tube | - | Tube | Active | 24 | 2k | 4, 7 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | PGA, Temperature Sensor | -40°C ~ 105°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount |