Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
641 In Stock | 1 : ¥47.29000 Tube | - | Tube | Active | 12 | 100k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | - | - | ||
8,078 In Stock | 1 : ¥49.51000 Cut Tape (CT) 3,000 : ¥36.63625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 8 | Single Ended | SPI | MUX-ADC | 0:1 | 1 | SAR | Supply | 2.35V ~ 5.5V | 1.65V ~ 5.5V | Digital Window Comparator, GPIO, Oscillator | -40°C ~ 125°C (TA) | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | Automotive | AEC-Q100 | ||
294 In Stock | 1 : ¥168.96000 Tube | - | Tube | Active | 16 | 100k | 4, 8 | Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V, 5V | 2.7V ~ 3.6V, 5V | - | -40°C ~ 85°C | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Surface Mount | - | - |