Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,411 In Stock | 1 : ¥52.30000 Cut Tape (CT) 2,500 : ¥28.56559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | - | DPDT | 1 | 10Ohm | 2.8V ~ 5.5V | - | 950MHz | USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UTQFN (1.4x1.8) | ||
55 In Stock 300 Factory | 1 : ¥51.48000 Tube | - | Tube | Active | USB | 3:1 | SP3T | 2 | 12Ohm | 2.7V ~ 3.6V | - | 425MHz | Fault Protection, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) |