Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,944 In Stock | 1 : ¥4.60000 Cut Tape (CT) 5,000 : ¥1.41382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 360mOhm (Typ) | 40mOhm | 1.65V ~ 4.3V | - | 55ns, 30ns | 80MHz | 6pC | 21pF | 10nA | -75dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN | 6-MicroPak | ||
4,982 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,000 : ¥1.47803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 4 | 4.5Ohm | 70mOhm | - | - | 60µs, 4µs | 3GHz | 2pC | 2.5pF, 2.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |