ADG5433BRUZ | |
---|---|
DigiKey Part Number | 505-ADG5433BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5433BRUZ |
Description | IC SWITCH SPDT X 3 14OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 14Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5433BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 14Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 186ns, 104ns | |
-3db Bandwidth | 140MHz | |
Charge Injection | 176pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 23pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.66000 | ¥55.66 |
10 | ¥50.27700 | ¥502.77 |
96 | ¥41.62198 | ¥3,995.71 |
288 | ¥39.75142 | ¥11,448.41 |
576 | ¥36.24387 | ¥20,876.47 |
1,056 | ¥31.56724 | ¥33,335.01 |
2,592 | ¥30.39810 | ¥78,791.88 |