Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,449 In Stock | 1 : ¥74.38000 Cut Tape (CT) 1,500 : ¥42.20163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 14Ohm | 300mOhm | 9V ~ 40V | ±9V ~ 22V | 186ns, 104ns | 140MHz | 176pC | 15pF, 23pF | 250pA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | ||
1,012 In Stock | 1 : ¥88.42000 Tube | - | Tube | Active | SPDT | 2:1 | 2 | 11.5Ohm | 150mOhm | 8V ~ 44V | ±5V ~ 22V | 535ns, 205ns | 171MHz | -737pC | 11pF, 23pF | 500pA | -73dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥58.62000 Cut Tape (CT) 1,000 : ¥33.24642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 10Ohm | 350mOhm | 9V ~ 40V | ±9V ~ 22V | 213ns, 152ns | 100MHz | 250pC | 18pF, 63pF | 250pA | -58dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |