Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,477 In Stock | 1 : ¥28.16000 Cut Tape (CT) 1,500 : ¥14.85909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 370mOhm | 10mOhm | 1.8V ~ 5.5V | - | 50ns, 20ns | 18MHz | 125pC | 103pF | 200pA (Typ) | -120dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
0 In Stock Check Lead Time | 5,000 : ¥12.73636 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | SPDT | 2:1 | 2 | 3Ohm | 20mOhm | 1.8V ~ 5.5V | - | 19ns, 5ns | 145MHz | 14pC | 16pF | 50pA (Typ) | -110dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) |