TS5A9411DCKR | |
---|---|
DigiKey Part Number | 296-22731-2-ND - Tape & Reel (TR) 296-22731-1-ND - Cut Tape (CT) 296-22731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A9411DCKR |
Description | IC SWITCH SPDT X 1 9OHM SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 9Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A9411DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 2.25V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 9ns, 7ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 12.5pC | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥3.03120 | ¥75.78 |
100 | ¥2.25610 | ¥225.61 |
250 | ¥2.04456 | ¥511.14 |
500 | ¥1.69188 | ¥845.94 |
1,000 | ¥1.26899 | ¥1,268.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16322 | ¥3,489.66 |
6,000 | ¥1.09271 | ¥6,556.26 |
15,000 | ¥1.02222 | ¥15,333.30 |
30,000 | ¥0.93762 | ¥28,128.60 |
75,000 | ¥0.90237 | ¥67,677.75 |