Analog Switches, Multiplexers, Demultiplexers

Results: 2
Series
-74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SP3TSPDT
Multiplexer/Demultiplexer Circuit
2:13:1
On-State Resistance (Max)
900mOhm15Ohm
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns21ns, 10.5ns
-3db Bandwidth
75MHz340MHz
Charge Injection
7pC20pC
Channel Capacitance (CS(off), CD(off))
5.2pF18pF, 54pF
Current - Leakage (IS(off)) (Max)
20nA1µA
Crosstalk
-64dB @ 1MHz-54dB @ 10MHz
Package / Case
8-VFSOP (0.091", 2.30mm Width)SOT-23-6
Supplier Device Package
8-VSSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
SN74LVC1G3157DBVR
IC SWITCH SPDT X 1 15OHM SOT23-6
Texas Instruments
28,476
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.67413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
15Ohm
100mOhm
1.65V ~ 5.5V
-
5.7ns, 3.8ns
340MHz
7pC
5.2pF
1µA
-54dB @ 10MHz
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-TSSOP, 8-MSOP
TS5A3359DCUR
IC SWITCH SP3TX1 900MOHM 8VSSOP
Texas Instruments
18,123
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.99644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP3T
3:1
1
900mOhm
100mOhm
1.65V ~ 5.5V
-
21ns, 10.5ns
75MHz
20pC
18pF, 54pF
20nA
-64dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.