Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,756 In Stock | 1 : ¥15.68000 Cut Tape (CT) 500 : ¥7.39128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 47 µF | ±20% | 80 V | 36mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 204 mA @ 100 Hz | 1.36 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,107 In Stock | 1 : ¥20.28000 Cut Tape (CT) 500 : ¥9.54652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 470 µF | ±20% | 25 V | 20mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 420 mA @ 100 Hz | 2.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |