Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,434 In Stock | 1 : ¥12.23000 Cut Tape (CT) 5,000 : ¥6.15735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 12g, 16g | 4096 (±2g) ~ 8 (±16g) | - | - | I2C, SPI | 1.7V ~ 3.6V | Sleep Mode | -40°C ~ 85°C | Surface Mount | 10-VFLGA | 10-LGA (1.6x1.6) | ||
2,037 In Stock | 1 : ¥65.51000 Cut Tape (CT) 1,500 : ¥36.68338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 4000 (±2g) ~ 1000 (±8g) | - | 6.25Hz ~ 200Hz | I2C, SPI | 1.1V ~ 3.6V | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2.2x2.3) |