XL2ED8K5SI-111YXC-8M | |
---|---|
DigiKey Part Number | 4029-XL2ED8K5SI-111YXC-8MTR-ND - Tape & Reel (TR) 4029-XL2ED8K5SI-111YXC-8MCT-ND - Cut Tape (CT) 4029-XL2ED8K5SI-111YXC-8MDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | XL2ED8K5SI-111YXC-8M |
Description | YSX321SL 8MHZ 20PF 10PPM XL2ED8K |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Crystal 20pF 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | - | |
Load Capacitance | 20pF | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.28200 | ¥22.82 |
50 | ¥2.05240 | ¥102.62 |
100 | ¥1.82420 | ¥182.42 |
500 | ¥1.73292 | ¥866.46 |
1,000 | ¥1.45937 | ¥1,459.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36816 | ¥4,104.48 |
6,000 | ¥1.32256 | ¥7,935.36 |
15,000 | ¥1.27695 | ¥19,154.25 |