9775026960R | |
---|---|
DigiKey Part Number | 732-10910-2-ND - Tape & Reel (TR) 732-10910-1-ND - Cut Tape (CT) 732-10910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9775026960R |
Description | ROUND SPACER STEEL 1MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9775026960R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.039" (1.00mm) | |
Length - Overall | 0.142" (3.61mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.49000 | ¥8.49 |
10 | ¥7.93100 | ¥79.31 |
50 | ¥7.36520 | ¥368.26 |
100 | ¥6.51630 | ¥651.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
950 | ¥5.66746 | ¥5,384.09 |