36107406S | |
---|---|
DigiKey Part Number | 732-11190-2-ND - Tape & Reel (TR) 732-11190-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 36107406S |
Description | WE-SHC SHIELDING CABINET 44.37 X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame X Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 36107406S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.384" (9.75mm) | |
Ventilation | - | |
Mounting Type | Snap Fit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.81000 | ¥40.81 |
10 | ¥37.49000 | ¥374.90 |
25 | ¥34.26000 | ¥856.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥30.17938 | ¥2,414.35 |
400 | ¥26.94885 | ¥10,779.54 |