155124BS73200 | |
---|---|
DigiKey Part Number | 732-5023-2-ND - Tape & Reel (TR) 732-5023-1-ND - Cut Tape (CT) 732-5023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 155124BS73200 |
Description | LED BLUE CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V 2-SMD, Side View |
Datasheet | Datasheet |
EDA/CAD Models | 155124BS73200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, Side View | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
50 | ¥3.79160 | ¥189.58 |
100 | ¥3.25600 | ¥325.60 |
500 | ¥2.57586 | ¥1,287.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.57590 | ¥7,727.70 |