2584430000 | |
---|---|
DigiKey Part Number | 281-3926-ND |
Manufacturer | |
Manufacturer Product Number | 2584430000 |
Description | SEALING ELEMENT GRAY, LARGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.697" (43.10mm) Frame Grommet, Split 0.866" ~ 0.906" (22.00mm ~ 23.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 1.697" (43.10mm) | |
Diameter - Inside | 0.866" ~ 0.906" (22.00mm ~ 23.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.65000 | ¥36.65 |
10 | ¥33.24200 | ¥332.42 |
30 | ¥31.48367 | ¥944.51 |
50 | ¥30.75140 | ¥1,537.57 |
100 | ¥29.28730 | ¥2,928.73 |
250 | ¥25.78136 | ¥6,445.34 |