2583980000 | |
---|---|
DigiKey Part Number | 281-3900-ND |
Manufacturer | |
Manufacturer Product Number | 2583980000 |
Description | SEALING ELEMENT BLACK, SMALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.551" ~ 0.591" (14.00mm ~ 15.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.551" ~ 0.591" (14.00mm ~ 15.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.30000 | ¥25.30 |
10 | ¥22.94500 | ¥229.45 |
30 | ¥21.72900 | ¥651.87 |
50 | ¥21.22320 | ¥1,061.16 |
100 | ¥20.21310 | ¥2,021.31 |
250 | ¥17.79300 | ¥4,448.25 |