2583830000 | |
---|---|
DigiKey Part Number | 281-3892-ND |
Manufacturer | |
Manufacturer Product Number | 2583830000 |
Description | SEALING ELEMENT BLACK, LARGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.709" ~ 0.748" (18.00mm ~ 19.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.709" ~ 0.748" (18.00mm ~ 19.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.15000 | ¥55.15 |
10 | ¥49.85800 | ¥498.58 |
30 | ¥47.10200 | ¥1,413.06 |
50 | ¥45.95380 | ¥2,297.69 |
100 | ¥43.65480 | ¥4,365.48 |
250 | ¥39.05980 | ¥9,764.95 |
500 | ¥36.76230 | ¥18,381.15 |
1,000 | ¥32.16701 | ¥32,167.01 |
2,500 | ¥30.55866 | ¥76,396.65 |