2464730000 | |
---|---|
DigiKey Part Number | 281-2464730000-ND |
Manufacturer | |
Manufacturer Product Number | 2464730000 |
Description | SUPPLY TERMINAL, PUSH IN, 10 MM, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 6-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Current - UL | 55 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-28 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.47000 | ¥112.47 |
20 | ¥98.98550 | ¥1,979.71 |
40 | ¥88.86300 | ¥3,554.52 |
100 | ¥87.17580 | ¥8,717.58 |
260 | ¥75.92712 | ¥19,741.05 |
500 | ¥73.11504 | ¥36,557.52 |
1,000 | ¥70.30286 | ¥70,302.86 |