1988280000 | |
---|---|
DigiKey Part Number | 281-1988280000-ND |
Manufacturer | |
Manufacturer Product Number | 1988280000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 16 A | |
Voltage - IEC | 250V | |
Current - UL | 5 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.36000 | ¥48.36 |
10 | ¥36.85400 | ¥368.54 |
25 | ¥34.52040 | ¥863.01 |
50 | ¥30.68500 | ¥1,534.25 |
100 | ¥30.01830 | ¥3,001.83 |
250 | ¥27.68312 | ¥6,920.78 |
500 | ¥25.01494 | ¥12,507.47 |
1,000 | ¥22.17994 | ¥22,179.94 |