1848590000 | |
---|---|
DigiKey Part Number | 281-2379-ND |
Manufacturer | |
Manufacturer Product Number | 1848590000 |
Description | INSERT FMALE 24P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Female Insert 24+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | 8 | |
Termination Style | Terminal Block, Straight - Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 110°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥397.33800 | ¥3,973.38 |