1828410000 | |
---|---|
DigiKey Part Number | 281-5927-ND |
Manufacturer | |
Manufacturer Product Number | 1828410000 |
Description | MODULE FEMALE 2POS SCREW |
Customer Reference | |
Detailed Description | Female Module Red 2 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 82A | |
Contact Type | - | |
Operating Temperature | - | |
Color | Red | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥603.58000 | ¥603.58 |
10 | ¥553.89100 | ¥5,538.91 |
100 | ¥486.43090 | ¥48,643.09 |