1818400000 | |
---|---|
DigiKey Part Number | 1818400000-ND |
Manufacturer | |
Manufacturer Product Number | 1818400000 |
Description | TERMINAL MARKER WS 10/6 MC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | I, W and Z Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.69000 | ¥148.69 |
10 | ¥128.82700 | ¥1,288.27 |
25 | ¥122.10480 | ¥3,052.62 |
50 | ¥120.33480 | ¥6,016.74 |
100 | ¥106.17760 | ¥10,617.76 |
250 | ¥99.09868 | ¥24,774.67 |
600 | ¥96.97522 | ¥58,185.13 |