1793400000 | |
---|---|
DigiKey Part Number | 1793400000-ND |
Manufacturer | |
Manufacturer Product Number | 1793400000 |
Description | TERM BLOCK HDR 12POS 3.81MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.278" (7.06mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥35.87400 | ¥1,076.22 |