1781650000 | |
---|---|
DigiKey Part Number | 281-5878-ND |
Manufacturer | |
Manufacturer Product Number | 1781650000 |
Description | CONN TERM BLK COVER BLACK 24POS |
Customer Reference | |
Detailed Description | Connector Cover For Omnimate B2L Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover | |
Number of Positions | 24 | |
For Use With/Related Products | Omnimate B2L Series | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.00000 | ¥76.00 |
10 | ¥68.39200 | ¥683.92 |