1772240000 | |
---|---|
DigiKey Part Number | 281-5868-ND |
Manufacturer | |
Manufacturer Product Number | 1772240000 |
Description | CABLE GLAND 14.99-18.01MM M32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.590" (14.99mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.27000 | ¥239.27 |
10 | ¥209.53600 | ¥2,095.36 |
30 | ¥200.47933 | ¥6,014.38 |
50 | ¥194.01160 | ¥9,700.58 |
100 | ¥187.54410 | ¥18,754.41 |
250 | ¥177.19700 | ¥44,299.25 |
500 | ¥172.02356 | ¥86,011.78 |