1758550000 | |
---|---|
DigiKey Part Number | 1758550000-ND |
Manufacturer | |
Manufacturer Product Number | 1758550000 |
Description | FRAME FIXED FEMALE SZ12 FOR 7MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Module Female Heavy Duty Docking, Carrier Shell Frame Size 12 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 7 | |
Gender | Female | |
Size | 12 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥122.40800 | ¥612.04 |