1723430000 | |
---|---|
DigiKey Part Number | 1723430000-ND |
Manufacturer | |
Manufacturer Product Number | 1723430000 |
Description | CONN TERM BLK LOCKS PC MT ORANGE |
Customer Reference | |
Detailed Description | Connector Block Locks, PC Mount For Omnimate BLL, SL, Unimate SLA and SLAD Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Block Locks, PC Mount | |
Number of Positions | - | |
For Use With/Related Products | Omnimate BLL, SL, Unimate SLA and SLAD Series | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
20 | ¥5.73400 | ¥114.68 |
40 | ¥5.38125 | ¥215.25 |
100 | ¥5.14750 | ¥514.75 |