1682240000 | |
---|---|
DigiKey Part Number | 281-4638-ND |
Manufacturer | |
Manufacturer Product Number | 1682240000 |
Description | FRAME FIXED MALE SZ8 FOR 7MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Module Male Heavy Duty Docking, Carrier Shell Frame Size 8 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 7 | |
Gender | Male | |
Size | 8 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.27000 | ¥87.27 |
10 | ¥77.34500 | ¥773.45 |
25 | ¥74.37080 | ¥1,859.27 |
50 | ¥71.39580 | ¥3,569.79 |
100 | ¥69.83260 | ¥6,983.26 |