1665860000

DigiKey Part Number
281-2348-ND
Manufacturer
Manufacturer Product Number
1665860000
Description
CONN BASE BOTTOM ENTRY SZ7
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 7 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
7
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
4.094" L x 2.382" W x 1.118" H (104.00mm x 60.50mm x 28.40mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.11000¥187.11
10¥163.86900¥1,638.69
25¥156.78960¥3,919.74
50¥151.73140¥7,586.57
100¥146.67400¥14,667.40
250¥138.58140¥34,645.35
500¥134.53532¥67,267.66
Manufacturers Standard Package