1665690000 | |
---|---|
DigiKey Part Number | 281-2346-ND |
Manufacturer | |
Manufacturer Product Number | 1665690000 |
Description | CONN HOOD SIDE ENTRY SZ7 PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 7 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 7 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.228" L x 2.205" W x 3.031" H (82.00mm x 56.00mm x 77.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.15000 | ¥227.15 |
10 | ¥198.91100 | ¥1,989.11 |
25 | ¥190.31520 | ¥4,757.88 |
50 | ¥184.17380 | ¥9,208.69 |
100 | ¥178.03590 | ¥17,803.59 |
250 | ¥168.21288 | ¥42,053.22 |
500 | ¥163.30156 | ¥81,650.78 |