1664940000

DigiKey Part Number
281-5769-ND
Manufacturer
Manufacturer Product Number
1664940000
Description
CONN BASE BOTTOM ENTRY SZ5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 5 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
5
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.858" L x 1.299" W x 1.033" H (98.00mm x 33.00mm x 26.25mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.42000¥198.42
10¥173.73900¥1,737.39
25¥166.23280¥4,155.82
50¥160.87020¥8,043.51
100¥155.50680¥15,550.68
250¥146.92756¥36,731.89
500¥142.63750¥71,318.75
Manufacturers Standard Package