1651570000

DigiKey Part Number
281-4621-ND
Manufacturer
Manufacturer Product Number
1651570000
Description
CONTACT H.D. CRIMP SOCKET 100/PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 22-26 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥451.21580¥45,121.58
Manufacturers Standard Package